There are no models available for this part yet.
Overview of 1110-4-AL-7 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 1110-4-AL-7 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T8501
|
Newark | Spacer, Al, 0.188Mm X 0.313Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:4.775Mm, Inner Diameter:2.921Mm, Overall Length:7.95Mm, Product Range:-, Bore Size:0.115Mm, External Width:0.188Mm Rohs Compliant: Yes |Raf Electronic Hardware 1110-4-AL-7 RoHS: Compliant Min Qty: 820 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.2220 | Buy Now | |
DISTI #
1772-1110-4-AL-7-ND
|
DigiKey | ROUND SPACERCLEAR IRIDITEROUND C Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
761-1110-4-AL-7
|
Mouser Electronics | Standoffs & Spacers 5/16 LNGTH 0.116 ID SCRW SZ 4 RND SPACER RoHS: Compliant | 775 |
|
$0.3080 / $0.7800 | Buy Now | |
DISTI #
RAF1110-4-AL-7
|
DB Roberts | STANDARD ROUND SPACER ALUMINUM | 0 |
|
RFQ |