Part Details for 1110-40-0519 by Concord Electronics Inc
Overview of 1110-40-0519 by Concord Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
10051922-1110ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 11 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. |
Part Details for 1110-40-0519
1110-40-0519 CAD Models
1110-40-0519 Part Data Attributes
|
1110-40-0519
Concord Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1110-40-0519
Concord Electronics Inc
PCB Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONCORD ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PCB TERMINAL |