Part Details for 111014-5001 by Molex
Overview of 111014-5001 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for 111014-5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5528
|
Newark | Usb Cables/Ieee 1394 Cables Usb Mini B Plug Asby |Molex 111014-5001 (Alternate Part Number: 883906510039 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 398 |
|
$18.3500 / $20.2900 | Buy Now |
DISTI #
62AJ5154
|
Newark | Usb Mini-B Plug To Plug Pol A-B |Molex 111014-5001 (Alternate Part Number: 883906510039 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7500 | Buy Now |
DISTI #
538-111014-5001
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB MINI B PLUG ASBY POL A,B 0.50M USCAR RoHS: Compliant | 266 |
|
$15.5600 / $19.1600 | Buy Now |
DISTI #
MOL111014-5001
|
Heilind Electronics | Americas - 0 in Stock |
|
$17.0284 | Buy Now | |
|
Onlinecomponents.com | Cable Assembly Round 0.5m USB Mini-B to Mini-B M-M HSAutoLink™ RoHS: Compliant |
398 Partner Stock |
|
$13.1600 / $17.1500 | Buy Now |
|
Bristol Electronics | 955 |
|
RFQ | ||
|
Quest Components | 764 |
|
$18.6720 / $24.8960 | Buy Now | |
DISTI #
Molex 111014-5001
|
PEI Genesis | Cable Assembly | 398 |
|
Buy Now | |
DISTI #
1824841
|
Farnell | USB CABLE, 2.0, PLUG-PLUG, 500MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$15.5799 / $19.1993 | Buy Now |
|
Master Electronics | Cable Assembly Round 0.5m USB Mini-B to Mini-B M-M HSAutoLink™ RoHS: Compliant |
398 Partner Stock |
|
$13.1600 / $17.1500 | Buy Now |
Part Details for 111014-5001
111014-5001 CAD Models
111014-5001 Part Data Attributes:
|
111014-5001
Molex
Buy Now
Datasheet
|
Compare Parts:
111014-5001
Molex
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Side1 | USB MINI-B | |
Connector Side2 | USB MINI-B | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |