Part Details for 11102AQD07 by Eaton Cutler-Hammer
Overview of 11102AQD07 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11102AQD07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44K5036
|
Newark | Photoelectric Sensor, Sensor Output Type:-, Sensing Range Max:80Ft, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:250Ma, Product Range:11102A Series, Sensing Range Min:24M, Sensor Housing:Rectangular Rohs Compliant: No |Eaton Cutler Hammer 11102AQD07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.9300 / $203.4000 | Buy Now |
DISTI #
70056672
|
RS | Sensor, Photo-Electric, Thru-Beam Source Micro Connector, DC, 100 Ft Range | Eaton - Cutler Hammer 11102AQD07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$168.2000 / $195.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$264.2400 / $284.6800 | Buy Now |