Part Details for 111040-1704 by Molex
Overview of 111040-1704 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-223MB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-472MB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for 111040-1704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110401704
|
Avnet Americas | Cable Assembly 7m 30AWG QSFP to QSFP Bag - Bulk (Alt: 1110401704) RoHS: Compliant Min Qty: 80 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ |
Part Details for 111040-1704
111040-1704 CAD Models
111040-1704 Part Data Attributes
|
111040-1704
Molex
Buy Now
|
Compare Parts:
111040-1704
Molex
|
Samacsys Manufacturer | Molex |