Part Details for 1110401204 by Molex
Overview of 1110401204 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1110401204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110401204-ND
|
DigiKey | CABLE QSFP+ M-M 2M Lead time: 21 Weeks Container: Bag | Limited Supply - Call |
|
Buy Now | |
DISTI #
1110401204
|
Avnet Americas | Cable Assembly Round 2m 30AWG QSFP to QSFP PL Bag - Bulk (Alt: 1110401204) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$57.4431 | Buy Now |
DISTI #
1110401204
|
Avnet Abacus | Cable Assembly Round 2m 30AWG QSFP to QSFP PL Bag (Alt: 1110401204) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803732137
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 83 |
|
$51.2000 | Buy Now |
Part Details for 1110401204
1110401204 CAD Models
1110401204 Part Data Attributes
|
1110401204
Molex
Buy Now
Datasheet
|
Compare Parts:
1110401204
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | QSFP+ | |
Connector Side2 | QSFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |