Part Details for 1110401304 by Molex
Overview of 1110401304 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1110401304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1110401304-ND
|
DigiKey | 3M 30 AWG QSFP+ - QSFP+ PASSIVE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
519 In Stock |
|
$93.6500 / $103.1600 | Buy Now |
DISTI #
1110401304-ND
|
DigiKey | CABLE QSFP+ M-M 3M Lead time: 27 Weeks Container: Bag | Limited Supply - Call |
|
Buy Now | |
DISTI #
1110401304
|
Avnet Americas | Cable Assembly Round 3m QSFP to QSFP PL Bag - Bulk (Alt: 1110401304) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$78.5892 | Buy Now |
DISTI #
16496547
|
Verical | Cable Assembly Round 3m 30AWG QSFP+ to QSFP+ 38 to 38 POS M-M QSFP Plus/QSFP+ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 519 |
|
$87.8200 / $96.7400 | Buy Now |
DISTI #
1110401304
|
Avnet Abacus | Cable Assembly Round 3m QSFP to QSFP PL Bag (Alt: 1110401304) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503094560
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 519 |
|
$86.3000 / $107.0000 | Buy Now |
Part Details for 1110401304
1110401304 CAD Models
1110401304 Part Data Attributes
|
1110401304
Molex
Buy Now
Datasheet
|
Compare Parts:
1110401304
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Approvals | UL | |
Connector Side1 | QSFP+ | |
Connector Side2 | QSFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |