Part Details for 1110402204 by Molex
Overview of 1110402204 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1110402204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110402204
|
Avnet Americas | Cable Assembly Patch Cable 2m 28AWG QSFP to QSFP PL-PL Bag - Bulk (Alt: 1110402204) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |
Part Details for 1110402204
1110402204 CAD Models
1110402204 Part Data Attributes
|
1110402204
Molex
Buy Now
Datasheet
|
Compare Parts:
1110402204
Molex
QSFP+ COPPER QDR PATCH CBL 2M 28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | QSFP+ | |
Connector Side2 | QSFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |