1110404104
Molex
Description: QSFP+ COPPER PATCH CABLE 1M 24 A

Overview of 1110404104 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1110404104 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 1110404104
Avnet Americas Cable Assembly Round 1m 24AWG QSFP to QSFP PL Bag - Bulk (Alt: 1110404104) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk 0
RFQ

CAD Models for 1110404104 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1110404104 by Molex

1110404104
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Approvals
UL
Connector Side1
QSFP+
Connector Side2
QSFP+
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
0.205 mm2
DIN Conformance
NO
IEC Conformance
NO
Length
1 mm
MIL Conformance
NO
Shielding
NO
Wire Gauge
24 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 1110404104
    Molex
    QSFP+ COPPER PATCH CABLE 1M 24 A
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1110404104 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1110404104 by Molex

Select Manufacturer
Which Manufacturer of 1110404104 would you like to use for your alert(s)?
  • Please alert me when 1110404104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1110404104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1110404104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1110404104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1110404104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1110404104 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: