Part Details for 11104134-00 by TE Connectivity
Overview of 11104134-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11104134-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$201.8200 | Buy Now |
DISTI #
TSS11104134-00
|
Heilind Electronics | Americas - 0 in Stock |
|
$247.0176 / $250.3558 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$199.6300 / $371.6700 | Buy Now |
DISTI #
TSS11104134-00
|
Interstate Connecting Components | 0 |
|
$247.0176 / $250.3558 | Buy Now | |
DISTI #
000000000007194402
|
Sager | 500 PSI, 7/16-20UNF MALE, 4-20MA, PACKAR Min Qty: 1 | 0 |
|
$228.7200 / $252.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$199.6300 / $371.6700 | Buy Now |