Part Details for 111045-1 by iFixit
Overview of 111045-1 by iFixit
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F300-1B7H1-11045 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 45 position | |
F31G-1A7H1-11045 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, 45 position, with fixed plate , Without MYLAR | |
F31K-1A7H1-11045 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, 45 position with fixed plate , Without MYLAR |
Price & Stock for 111045-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2434-111045-1-ND
|
DigiKey | MOD DDR4 16GB 2.4GHZ 260DIMM Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.9867 | Buy Now |