Part Details for 11106454-00 by TE Connectivity
Overview of 11106454-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11106454-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$336.3200 | Buy Now |
DISTI #
TSS11106454-00
|
Heilind Electronics | 420 PSI, SAE 4 FEMALE, 0.5-4.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$367.5000 / $513.1600 | Buy Now |
DISTI #
11106454-00
|
TTI | Industrial Pressure Sensors AST4300K00420P1P0554-SS Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$479.7400 | Buy Now |
DISTI #
TSS11106454-00
|
Interstate Connecting Components | 420 PSI, SAE 4 FEMALE, 0.5-4.5 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$367.5000 / $513.1600 | Buy Now |