Part Details for 111068-1015 by Molex
Overview of 111068-1015 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
101504S15Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for 111068-1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4755
|
Newark | Ipass X4 Minisas Hd 1.0M 28Awg/Molex |Molex 111068-1015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9240 / $1.2700 | Buy Now |
|
Onlinecomponents.com | iPass x4 MiniSAS HD 1.0m - 28AWG. RoHS: Compliant |
100 Partner Stock |
|
$1.1400 / $1.9100 | Buy Now |
DISTI #
1110681015-MOL
|
TME | 111068-1015 Min Qty: 29 | 100 |
|
$1.4760 / $1.4770 | Buy Now |
DISTI #
C1S549803969838
|
Chip1Stop | Other wires/cables RoHS: Compliant | 100 |
|
$1.4100 / $1.4200 | Buy Now |
|
Master Electronics | iPass x4 MiniSAS HD 1.0m - 28AWG. RoHS: Compliant |
100 Partner Stock |
|
$1.1400 / $1.9100 | Buy Now |