Part Details for 11107061-00 by TE Connectivity
Overview of 11107061-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11107061-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11107061-00
|
Avnet Americas | Pressure Sensor 0psi to 100psi Gauge - Bulk (Alt: 11107061-00) Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$187.5610 / $225.7090 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$187.0000 | Buy Now |
DISTI #
TSS11107061-00
|
Heilind Electronics | AST4400A00100P4E1000:CTO-13000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AST4400A00100P4E1000:CTO-13000000-03 | 0 |
|
$188.9200 / $198.6900 | Buy Now |
DISTI #
TSS11107061-00
|
Interstate Connecting Components | AST4400A00100P4E1000:CTO-13000 | 0 |
|
Buy Now | |
DISTI #
000000000007194798
|
Sager | AST4400A00100P4E1000:CTO-13000000-03 Min Qty: 1 | 0 |
|
$211.9300 / $233.7500 | Buy Now |
|
Master Electronics | AST4400A00100P4E1000:CTO-13000000-03 | 0 |
|
$188.9200 / $198.6900 | Buy Now |