Part Details for 11109201-00 by TE Connectivity
Overview of 11109201-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-109201800LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 11109201-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$589.3300 | Buy Now |
DISTI #
TSS11109201-00
|
Heilind Electronics | AST46HAI00100P4W0H000:CTO-1300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$582.9600 / $1,064.4800 | Buy Now |
DISTI #
TSS11109201-00
|
Interstate Connecting Components | AST46HAI00100P4W0H000:CTO-1300 | 0 |
|
Buy Now | |
DISTI #
000000000007195336
|
Sager | AST46HAI00100P4W0H000:CTO-13000000-05 Min Qty: 1 | 0 |
|
$667.9100 / $686.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$582.9600 / $1,064.4800 | Buy Now |