Part Details for 111106-0169 by ITT Interconnect Solutions
Overview of 111106-0169 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-106060950LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
54111-106101200LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54111-106020850LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 111106-0169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJL111106-169
|
Avnet Americas | KJL111106-169 - Bulk (Alt: KJL111106-169) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$340.3250 / $1,410.3475 | Buy Now |
DISTI #
ITTKJL111106-169
|
Heilind Electronics | Americas - 0 in Stock |
|
$1,121.1030 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$953.5400 / $2,532.0900 | Buy Now |
DISTI #
ITTKJL111106-169
|
Interstate Connecting Components | 0 |
|
$1,121.1030 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$953.5400 / $2,532.0900 | Buy Now |