-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0712
|
Newark | Ptfe Insulated Fork Terminal/Bulk |Keystone 11113 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.4500 | Buy Now |
DISTI #
36-11113-ND
|
DigiKey | TERM TURRET HOLLOW L=8.33MM TIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
831 In Stock |
|
$0.8731 / $1.7700 | Buy Now |
DISTI #
534-11113
|
Mouser Electronics | Circuit Board Hardware - PCB .150 x .328 Fork Term .148" Dia RoHS: Compliant | 223 |
|
$0.8730 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11113
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
11113
Keystone Electronics Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | FORK TERMINAL |