There are no models available for this part yet.
Overview of 11121 by HELUKABEL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-112162500LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
SE1024026111211 | Amphenol Communications Solutions | Cool Edge,Surface mount,240 signal pins, 0.65 mm, Vertical | |
CEC101481112100 | Amphenol Communications Solutions | Double Density Cool Edge Cable 0.8mm,148 signal pins,30AWG high speed cable,RA VS RA,Cable length of 100mm |
CAD Models for 11121 by HELUKABEL
Part Data Attributes for 11121 by HELUKABEL
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HELUKABEL GMBH
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|