-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6048
|
Newark | Top-Entry Hood, M25, Aluminium, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:Screw, Rectangular Shell Size:30, For Use With:Han-Yellock Size 30 Housings, Product Range:Han-Yellock Rohs Compliant: Yes |Harting 11123001401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8200 / $24.3400 | Buy Now |
DISTI #
1195-2982-ND
|
DigiKey | CONN HOOD SHELL TOP ENTRY M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$13.7817 / $21.1300 | Buy Now |
DISTI #
617-11123001401
|
Mouser Electronics | Heavy Duty Power Connectors Hood Size 30 Top Entry M25 RoHS: Compliant | 0 |
|
$13.8200 / $18.6200 | Order Now |
DISTI #
70104293
|
RS | Han Yellock 1112 Series Top Entry ShellHood | HARTING 11123001401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3800 / $25.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.3700 | Buy Now |
DISTI #
HRT11123001401
|
Heilind Electronics | HAN-YELLOCK 30 HOOD TOP ENTRY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
11123001401
|
TME | Han-Yellock shell top entry M25 Min Qty: 1 | 0 |
|
$14.3300 / $18.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11123001401
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11123001401
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |