Part Details for 1112918 by Phoenix Contact
Overview of 1112918 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1112918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1112918-ND
|
DigiKey | NBC-R4ACS/0 5-94C/R4ACS Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1700 | Buy Now |
DISTI #
651-1112918
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4ACS/0 5-94C/R4ACS RoHS: Compliant | 0 |
|
$35.7600 / $37.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.0500 / $39.3700 | Buy Now |
DISTI #
000000000006424653
|
Sager | Ethernet Cables / Networking Cables NBC-R4ACS/0 5-94C/R4ACS Min Qty: 1 | 0 |
|
$38.3300 / $44.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.0500 / $39.3700 | Buy Now |
Part Details for 1112918
1112918 CAD Models
1112918 Part Data Attributes
|
1112918
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1112918
Phoenix Contact
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
Diameter | 6.9 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 72 V | |
Shielding | YES | |
Stranding | 19X0.1 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |