Part Details for 1112937 by Phoenix Contact
Overview of 1112937 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1112937
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1112937-ND
|
DigiKey | NBC-R4ACS/1 0-93C/R4ACS Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1300 | Buy Now |
DISTI #
651-1112937
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4ACS/1 0-93C/R4ACS RoHS: Compliant | 0 |
|
$34.2300 / $35.1300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$29.3400 / $37.2100 | Buy Now | |
DISTI #
000000000006424670
|
Sager | Ethernet Cables / Networking Cables NBC-R4ACS/1 0-93C/R4ACS Min Qty: 1 | 0 |
|
$35.5700 / $41.5000 | Buy Now |
|
Master Electronics | 0 |
|
$29.3400 / $37.2100 | Buy Now |
Part Details for 1112937
1112937 CAD Models
1112937 Part Data Attributes:
|
1112937
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1112937
Phoenix Contact
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.75 A | |
Rated Voltage | 72 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |