Part Details for 1112973001 by TE Connectivity
Overview of 1112973001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 1112973001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1112973001
|
Avnet Americas | Cable 1Conductor 2.5mm2 Tin Plated Copper Green 750V/1300V - Bulk (Alt: 1112973001) Min Qty: 1905 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 100G0111-2.50-5 | 0 |
|
$0.6320 / $1.0120 | Buy Now |
DISTI #
1112973001
|
Avnet Americas | Cable 1Conductor 2.5mm2 Tin Plated Copper Green 750V/1300V - Bulk (Alt: 1112973001) Min Qty: 1905 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC100G0111-2.50-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC100G0111-2.50-5 | 0 |
|
Buy Now | |
DISTI #
000000000006149266
|
Sager | Hook-up Wire 100G0111-2.50-5 | 0 |
|
Buy Now | |
|
Master Electronics | 100G0111-2.50-5 | 0 |
|
$0.6320 / $1.0120 | Buy Now |
Part Details for 1112973001
1112973001 CAD Models
1112973001 Part Data Attributes:
|
1112973001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1112973001
TE Connectivity
Wire And Cable, 13AWG, 1300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1300 V | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |