Part Details for 1112977 by Phoenix Contact
Overview of 1112977 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1112977
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1112977-ND
|
DigiKey | CABLE 4COND 24AWG GRAY 100M Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3059 | Buy Now |
DISTI #
651-1112977
|
Mouser Electronics | Multi-Conductor Cables SAC-4P+D-24AWG-OE-OE-680-100 0 | 0 |
|
$295.9800 / $308.2300 | Order Now |
DISTI #
71910320
|
RS | Cable, shielded PVC gray 4-wire | Phoenix Contact 1112977 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$298.1200 / $320.5600 | RFQ |
|
Onlinecomponents.com | By the meter - Cable reel - shielded - PVC - gray - 4-wire - color single wire: brown - white - blue - black - cable length: 100 m - Foil shielding plus drain wire RoHS: Compliant | 0 |
|
$279.0500 / $308.9200 | Buy Now |
DISTI #
000000000006091889
|
Sager | Multi-Conductor Cables SAC-4P+D-24AWG-OE-OE-680-100 0 Min Qty: 1 | 0 |
|
$340.8700 / $367.0900 | Buy Now |
|
Master Electronics | By the meter - Cable reel - shielded - PVC - gray - 4-wire - color single wire: brown - white - blue - black - cable length: 100 m - Foil shielding plus drain wire RoHS: Compliant | 0 |
|
$279.0500 / $308.9200 | Buy Now |