Part Details for 1113205 by Phoenix Contact
Overview of 1113205 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1113205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1113205-ND
|
DigiKey | INTERCONNECT MISC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9600 | Buy Now |
DISTI #
651-1113205
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4ACS/0 3-94F/OE RoHS: Compliant | 0 |
|
$15.3600 / $20.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9000 / $20.2000 | Buy Now |
DISTI #
000000000006424686
|
Sager | Ethernet Cables / Networking Cables NBC-R4ACS/0 3-94F/OE Min Qty: 1 | 0 |
|
$19.3200 / $22.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.9000 / $20.2000 | Buy Now |
Part Details for 1113205
1113205 CAD Models
1113205 Part Data Attributes
|
1113205
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1113205
Phoenix Contact
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 100 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |