There are no models available for this part yet.
Overview of 1113331 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1113331 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1113331-ND
|
DigiKey | NBC-R4ACS/0 5-94C/OE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.5600 | Buy Now | |
DISTI #
651-1113331
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4ACS/0 5-94C/OE RoHS: Compliant | 0 |
|
$30.3800 / $31.5600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0800 / $32.8100 | Buy Now | ||
DISTI #
1113331
|
TME | Patch cord, S/UTP, 5, stranded, Cu, PUR, light blue, 0.5m, 26AWG Min Qty: 1 | 0 |
|
$18.6900 / $24.0400 | RFQ | |
DISTI #
000000000006424727
|
Sager | Ethernet Cables / Networking Cables NBC-R4ACS/0 5-94C/OE Min Qty: 1 | 0 |
|
$31.9700 / $37.2900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$26.0800 / $32.8100 | Buy Now |
CAD Models for 1113331 by Phoenix Contact
Part Data Attributes for 1113331 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Approvals
|
IEC
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
RJ45
|
Connector Side2
|
RJ45
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.128 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6.9 mm
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYPROPYLENE
|
Jacket Material
|
POLYURETHANE
|
Length
|
0.5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
1.5 A
|
Rated Voltage
|
72 V
|
Shielding
|
YES
|
Stranding
|
19X0.1
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|