Part Details for 1113334 by Phoenix Contact
Overview of 1113334 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 1113334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1113334-ND
|
DigiKey | NBC-R4ACS/2 0-93M/OE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9100 | Buy Now |
DISTI #
651-1113334
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4ACS/2 0-93M/OE RoHS: Compliant | 0 |
|
$22.9800 / $23.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7100 / $24.8600 | Buy Now |
DISTI #
1113334
|
TME | Patch cord, SF/UTP, 5, stranded, Cu,tinned, PUR, green, 2m, 22AWG Min Qty: 1 | 0 |
|
$19.4200 / $24.9600 | RFQ |
DISTI #
000000000006424730
|
Sager | Ethernet Cables / Networking Cables NBC-R4ACS/2 0-93M/OE Min Qty: 1 | 0 |
|
$24.2200 / $28.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.7100 / $24.8600 | Buy Now |
Part Details for 1113334
1113334 CAD Models
1113334 Part Data Attributes
|
1113334
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1113334
Phoenix Contact
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.325 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.75 A | |
Rated Voltage | 72 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |