Part Details for 11139512 by Lapp Group
Overview of 11139512 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 11139512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTR-FDCP-6X2X0.25
|
TME | Wire: data transmission, UNITRONIC® FD CP (TP) plus, grey, Cu Min Qty: 1 | 170 |
|
$5.1900 / $7.9500 | Buy Now |
Part Details for 11139512
11139512 CAD Models
11139512 Part Data Attributes
|
11139512
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
11139512
Lapp Group
Wire And Cable, 12 Conductor(s), 24AWG, Communication And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Approvals | CE; CUL; UKCA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 8.8 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL CABLE |