Part Details for 11139602 by Lapp Group
Overview of 11139602 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11139602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTR-FD-CPP-5X0.14
|
TME | Wire: data transmission, UNITRONIC® FD CP plus, 5x0.14mm2, grey Min Qty: 1 | 202 |
|
$2.2900 / $3.5200 | Buy Now |
Part Details for 11139602
11139602 CAD Models
11139602 Part Data Attributes
|
11139602
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
11139602
Lapp Group
Wire And Cable, 5 Conductor(s), 26AWG, 1000V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | unknown | |
Application | POWER CHAINS OR MOVING MACHINE PARTS AND PLANT ENGINEERING | |
Approvals | CE; CSA; CUL; NFPA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 5.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |