There are no models available for this part yet.
Overview of 1114561001 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1114561001 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20M8620
|
Newark | Rsm 4Rs 115Vuc Lp |Weidmuller 1114561001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.3200 / $232.1300 | Buy Now | |
DISTI #
1114561001-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 115V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.0600 | Buy Now | |
DISTI #
1114561001
|
Avnet Americas | Electromechanical Relay SPDT 8A 115VDC 115VAC DIN Rail - Bulk (Alt: 1114561001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$165.8059 / $196.4162 | Buy Now | |
DISTI #
470-1114561001
|
Mouser Electronics | Relay Sockets & Hardware RSM 4RS 115VUC LP | 0 |
|
$180.3200 / $206.0800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.1800 / $184.9300 | Buy Now |