Part Details for 11147100 by Lapp Group
Overview of 11147100 by Lapp Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11147100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-11147100-ND
|
DigiKey | CONN TOOL CRIMP DIE 26-12 AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$538.9180 / $577.4100 | Buy Now |
DISTI #
70123718
|
RS | Crimping Die, For HBE, HEE, HQ, HD, & HDD Machined Contacts, EPIC Series | Lapp Group 11147100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$577.4100 | Buy Now |
DISTI #
70233155
|
RS | HBE, HEE, HQ, HD, & HDD machined contact crimp die | Lapp Group 11147100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$577.4100 | Buy Now |
DISTI #
11147100
|
TME | Crimping jaws, EPIC® H-BE 2.5,EPIC® H-D 1.6,EPIC® MC 2.5 mm Min Qty: 1 | 0 |
|
$299.6400 / $385.2600 | RFQ |