Part Details for 1115.4101 by Marquardt Switches Inc
Overview of 1115.4101 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11158N | Rochester Electronics LLC | Multiplexer, | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 1115.4101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5102
|
Newark | Microswitch, Spst-No, 16A, 400Vac, 6N Rohs Compliant: Yes |Marquardt 1115.4101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$11.5000 / $12.5000 | Buy Now |
DISTI #
979-1115.4101
|
Mouser Electronics | Basic / Snap Action Switches SNAP ACTION SPNO RoHS: Compliant | 77 |
|
$6.0400 / $8.6600 | Buy Now |
DISTI #
70458822
|
RS | Switch, Snap-action, Pushbutton, SPNO, IP40, 12A, 6A, 125-250VAC, QC | Marquardt Switches 1115.4101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$6.5000 / $9.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7300 / $10.0300 | Buy Now |
DISTI #
1115.4101
|
TME | Switch: door, Pos: 2, SPST-NO, 16A/400VAC, Switch.method: OFF-(ON) Min Qty: 1 | 8 |
|
$6.8200 / $8.6000 | Buy Now |