Part Details for 1115604 by Phoenix Contact
Overview of 1115604 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1115604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6487
|
Newark | Fibre Optic Cable, Lc-Sc, Mm, 3M Rohs Compliant: Yes |Phoenix Contact 1115604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5900 / $33.9500 | Buy Now |
DISTI #
277-1115604-ND
|
DigiKey | MULTI-MODE OM2 DUPLEX JUMPER, LC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.4800 | Buy Now |
DISTI #
651-1115604
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-LC:PA-SC:PA-OM2:D01/3 RoHS: Compliant | 0 |
|
$36.5000 / $37.5000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$25.0200 / $31.7800 | Buy Now | |
DISTI #
000000000006424797
|
Sager | Fiber Optic Cable Assemblies FOC-LC:PA-SC:PA-OM2:D01/3 Min Qty: 1 | 0 |
|
$112.9000 / $126.4500 | Buy Now |
|
Dynamic Solutions GmbH | Fiber optic cable | 1700 |
|
RFQ | |
DISTI #
3462858
|
element14 Asia-Pacific | FIBRE OPTIC CABLE, LC-SC, MM, 3M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.6679 / $32.5353 | Buy Now |
DISTI #
3462858
|
Farnell | FIBRE OPTIC CABLE, LC-SC, MM, 3M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$99.9214 / $111.0251 | Buy Now |
|
Master Electronics | 0 |
|
$25.0200 / $31.7800 | Buy Now |
Part Details for 1115604
1115604 CAD Models
1115604 Part Data Attributes:
|
1115604
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1115604
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |