Part Details for 1115611 by Phoenix Contact
Overview of 1115611 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 1115611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6493
|
Newark | Fibre Cable, Lc Duplex-Sc Duplex, Sm, 3M Rohs Compliant: Yes |Phoenix Contact 1115611 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3900 / $42.3100 | Buy Now |
DISTI #
277-1115611-ND
|
DigiKey | SINGLE-MODE OS2 DUPLEX JUMPER, L Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$119.0114 / $140.0100 | Buy Now |
DISTI #
651-1115611
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-LC:AA-SC:AA-OS2:D01/3 RoHS: Compliant | 0 |
|
$71.5100 / $124.2600 | Order Now |
DISTI #
72494321
|
RS | FOC-LC:AA-SC:AA-OS2:D01/3 | Phoenix Contact 1115611 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$99.2500 / $112.7900 | RFQ |
|
Onlinecomponents.com | Single-mode OS2 duplex jumper - LC-SC - APC polishing - length 3 m RoHS: Compliant | 0 |
|
$30.0500 / $38.1000 | Buy Now |
DISTI #
000000000006424803
|
Sager | Fiber Optic Cable Assemblies FOC-LC:AA-SC:AA-OS2:D01/3 Min Qty: 1 | 0 |
|
$36.4300 / $42.5000 | Buy Now |
|
Dynamic Solutions GmbH | Fiber optic cable | 900 |
|
RFQ | |
|
Master Electronics | Single-mode OS2 duplex jumper - LC-SC - APC polishing - length 3 m RoHS: Compliant | 0 |
|
$30.0500 / $38.1000 | Buy Now |
Part Details for 1115611
1115611 CAD Models
1115611 Part Data Attributes
|
1115611
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1115611
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC/APC | |
Connector Side2 | SC/APC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |