Part Details for 1115613 by Phoenix Contact
Overview of 1115613 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for 1115613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6495
|
Newark | Fibre Cable, Lc Duplex-Sc Duplex, Sm, 1M Rohs Compliant: Yes |Phoenix Contact 1115613 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$30.5400 / $37.5700 | Buy Now |
DISTI #
277-1115613-ND
|
DigiKey | SINGLE-MODE OS2 DUPLEX JUMPER, L Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.7300 | Buy Now |
DISTI #
651-1115613
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-LC:AA-SC:AA-OS2:D01/1 RoHS: Compliant | 0 |
|
$48.5500 / $56.6800 | Order Now |
DISTI #
72494323
|
RS | FOC-LC:AA-SC:AA-OS2:D01/1 | Phoenix Contact 1115613 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0100 / $56.6800 | RFQ |
|
Onlinecomponents.com | Single-mode OS2 duplex jumper - LC-SC - APC polishing - length 1 m | 0 |
|
$27.9600 / $35.4500 | Buy Now |
DISTI #
000000000006424805
|
Sager | Fiber Optic Cable Assemblies FOC-LC:AA-SC:AA-OS2:D01/1 Min Qty: 1 | 0 |
|
$136.4400 / $152.8100 | Buy Now |
|
Dynamic Solutions GmbH | Fiber optic cable | 800 |
|
RFQ | |
DISTI #
3462866
|
element14 Asia-Pacific | FIBRE CABLE, LC DUPLEX-SC DUPLEX, SM, 1M RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$44.2260 | Buy Now |
DISTI #
3462866
|
Farnell | FIBRE CABLE, LC DUPLEX-SC DUPLEX, SM, 1M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 1 |
|
$80.6705 | Buy Now |
|
Master Electronics | Single-mode OS2 duplex jumper - LC-SC - APC polishing - length 1 m | 0 |
|
$27.9600 / $35.4500 | Buy Now |
Part Details for 1115613
1115613 CAD Models
1115613 Part Data Attributes:
|
1115613
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1115613
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC/APC | |
Connector Side2 | SC/APC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |