Part Details for 1115636 by Phoenix Contact
Overview of 1115636 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1115636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6515
|
Newark | Fibre Cable, Lc Duplex-Lc Duplex, Sm, 1M Rohs Compliant: Yes |Phoenix Contact 1115636 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0200 / $32.0100 | Buy Now |
DISTI #
277-1115636-ND
|
DigiKey | SINGLE-MODE OS2 DUPLEX JUMPER, L Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$96.3009 / $118.8900 | Buy Now |
DISTI #
651-1115636
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-LC:PA-LC:PA-OS2:D01/1 RoHS: Compliant | 6 |
|
$50.0300 | Buy Now |
DISTI #
72527105
|
RS | Single mode OS2 duplex jumper, LC-LC, UPC polishing, length 1 m | Phoenix Contact 1115636 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0300 / $50.0300 | RFQ |
|
Onlinecomponents.com | Single-mode OS2 duplex jumper - LC-LC - UPC polishing - length 1 m<br /> | 0 |
|
$23.7800 / $30.2100 | Buy Now |
DISTI #
000000000006424825
|
Sager | Fiber Optic Cable Assemblies FOC-LC:PA-LC:PA-OS2:D01/1 Min Qty: 1 | 0 |
|
$120.4000 / $134.8500 | Buy Now |
|
Dynamic Solutions GmbH | Fiber optic cable | 500 |
|
RFQ | |
DISTI #
3462889
|
element14 Asia-Pacific | FIBRE CABLE, LC DUPLEX-LC DUPLEX, SM, 1M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.4278 / $120.0243 | Buy Now |
DISTI #
3462889
|
Farnell | FIBRE CABLE, LC DUPLEX-LC DUPLEX, SM, 1M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$65.9826 / $73.3112 | Buy Now |
|
Master Electronics | Single-mode OS2 duplex jumper - LC-LC - UPC polishing - length 1 m<br /> | 0 |
|
$23.7800 / $30.2100 | Buy Now |
Part Details for 1115636
1115636 CAD Models
1115636 Part Data Attributes:
|
1115636
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1115636
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Connector Side1 | LC/UPC | |
Connector Side2 | LC/UPC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 1 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |