Part Details for 11156A by APEM Inc
Overview of 11156A by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11156A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-11156A
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 11000 HIGH SPEC | 0 |
|
$62.0000 / $63.8700 | Order Now |
DISTI #
74996073
|
RS | TOGGLE SWITCH 11000 HIGH SPEC | APEM Components 11156A Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$72.0900 | RFQ |
|
Onlinecomponents.com | Toggle Switch - 3PDT - On-On - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$58.8700 / $111.5700 | Buy Now |
|
Master Electronics | Toggle Switch - 3PDT - On-On - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$58.8700 / $111.5700 | Buy Now |