Part Details for 1115800 (ALTERNATE: 1115800) by RS Pro
Overview of 1115800 (ALTERNATE: 1115800) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1115800 (ALTERNATE: 1115800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71038850
|
RS | DPDT Push Button Switch 19mm IP67 Flat Round Panel Mount 250VAC White Latching | RS PRO 1115800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$13.1000 | Buy Now |