Part Details for 11158A by APEM Inc
Overview of 11158A by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11158A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-11158A-ND
|
DigiKey | TOGGLE SWITCH 11000 HIGH SPEC Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.4220 | Buy Now |
DISTI #
642-11158A
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 11000 HIGH SPEC | 0 |
|
$60.3400 / $62.1300 | Order Now |
DISTI #
74996076
|
RS | TOGGLE SWITCH 11000 HIGH SPEC | APEM Components 11158A Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$70.1600 | RFQ |
|
Onlinecomponents.com | Toggle Switch - 3PDT - On-Off-Mom - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$57.2900 / $108.5700 | Buy Now |
|
Master Electronics | Toggle Switch - 3PDT - On-Off-Mom - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$57.2900 / $108.5700 | Buy Now |