11159A

Overview of 11159A by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 11159A by APEM Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11159A-ND
DigiKey SWITCH TOGGLE 3PDT 4A 125V Min Qty: 25 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $82.6892
$82.6892 Buy Now
DISTI # 642-11159A
Mouser Electronics Toggle Switches Toggle, 3-Pole,S.Lug ON-OFF-ON, Slvr RoHS: Compliant 0
  • 25 $75.5400
  • 50 $74.5900
  • 100 $73.0200
$73.0200 / $75.5400 Order Now
DISTI # 74996077
RS TOGGLE SWITCH 11000 HIGH SPEC | APEM Components 11159A Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $80.2700
$80.2700 RFQ
Onlinecomponents.com Toggle Switch - 3PDT - On-Off-On - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant 0
  • 7 $124.2200
  • 13 $82.3200
  • 19 $66.8900
  • 25 $65.5500
$65.5500 / $124.2200 Buy Now
Master Electronics Toggle Switch - 3PDT - On-Off-On - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant 0
  • 7 $124.2200
  • 13 $82.3200
  • 19 $66.8900
  • 25 $65.5500
$65.5500 / $124.2200 Buy Now

CAD Models for 11159A by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 11159A by APEM Inc

11159A
APEM Inc
-
-
Samacsys Manufacturer
Apem
Want to compare parts?
  1. 11159A
    APEM Inc
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11159A by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11159A by APEM Inc

Select Manufacturer
Which Manufacturer of 11159A would you like to use for your alert(s)?
  • Please alert me when 11159A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11159A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11159A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11159A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11159A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11159A by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: