Part Details for 1116020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1116020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1116020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1116020000-ND
|
DigiKey | SL-SMT 3.50/04/90 3.2SN BK RL Min Qty: 385 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7290 | Buy Now |
DISTI #
1116020000
|
Avnet Americas | Connector Shrouded Header 4 Position 3.5mm Solder Right Angle Through Hole T/R (Alt: 1116020000) Min Qty: 385 Package Multiple: 385 | 0 |
|
RFQ | |
DISTI #
470-1116020000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/04/90 3.2SN BK RL | 0 |
|
$1.1600 / $2.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $1.7700 | Buy Now |