There are no models available for this part yet.
Overview of 111633-0007 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for 111633-0007 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK8789
|
Newark | D-Sub Standard Connectors |Itt Cannon 111633-0007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$87.1600 / $92.2900 | Buy Now | |
DISTI #
2266-111633-0007-ND
|
DigiKey | CONNECTOR PROVIDING HIGH-RELIABI Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$83.8100 / $88.7400 | Buy Now | |
DISTI #
111633-0007
|
Avnet Americas | Conn Housing PL 9 POS Crimp Cable Mount - Bulk (Alt: 111633-0007) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7250 / $135.4385 | Buy Now | |
Onlinecomponents.com |
24 Partner Stock |
|
$91.4700 / $255.4500 | Buy Now | |||
DISTI #
1116330007-ITT
|
TME | D-Sub Min Qty: 1 | 24 |
|
$82.9288 / $97.5627 | Buy Now | |
DISTI #
C1S138502474923
|
Chip1Stop | Connector D-Subminiature | 24 |
|
$83.5000 / $94.1000 | Buy Now | |
Master Electronics |
24 Partner Stock |
|
$91.4700 / $255.4500 | Buy Now |
CAD Models for 111633-0007 by ITT Interconnect Solutions
Part Data Attributes for 111633-0007 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
20 Weeks
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|