Part Details for 111689 by Eaton Corporation
Overview of 111689 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS-54/200
|
TME | Enclosure: wall mounting, X: 400mm, Y: 500mm, Z: 200mm, CS, steel Min Qty: 1 | 2 |
|
$135.1200 / $158.4100 | Buy Now |