Part Details for 1116A 0045000 by Belden Inc
Overview of 1116A 0045000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1116A 0045000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B1711
|
Newark | 1 Sh Pr #16 Kx Fep Fep/ Yellow |Belden 1116A 0045000 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 4 |
|
$33,531.1200 / $36,125.7900 | Buy Now |
DISTI #
BEL3217-5000-ND
|
DigiKey | CABLE 2COND 16AWG YLW SHLD Min Qty: 5000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.2412 | Buy Now |
DISTI #
566-1116A0045000
|
Mouser Electronics | Multi-Conductor Cables 1 SH PR #16 KX FEP FEP RoHS: Compliant | 0 |
|
$33,178.9600 | Order Now |