Part Details for 1118643 by Phoenix Contact
Overview of 1118643 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1118643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1118643-ND
|
DigiKey | DIN RAIL HOUSING, LOWER HOUSING Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
62 In Stock |
|
$9.7144 / $13.6100 | Buy Now |
DISTI #
651-1118643
|
Mouser Electronics | Enclosures for Industrial Automation ICS50-B122X98-O-O-9005 RoHS: Compliant | 5 |
|
$9.7100 / $13.4400 | Buy Now |
DISTI #
72513993
|
RS | ICS50-B122X98-O-O-9005 | Phoenix Contact 1118643 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2600 / $13.3300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - width: 50 mm - height: 122 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: black (9005) RoHS: Compliant | 0 |
|
$10.0600 / $13.6800 | Buy Now |
DISTI #
1118643
|
TTI | Enclosures for Industrial Automation ICS50-B122X98-O-O-9005 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$9.5300 / $13.2600 | Buy Now |
DISTI #
000000000006424891
|
Sager | Enclosures for Industrial Automation ICS50-B122X98-O-O-9005 Min Qty: 5 | 0 |
|
$12.2100 / $14.2500 | Buy Now |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - width: 50 mm - height: 122 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: black (9005) RoHS: Compliant | 0 |
|
$10.0600 / $13.6800 | Buy Now |