Part Details for 11190393-00 by TE Connectivity
Overview of 11190393-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11190393-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11190393-00
|
Avnet Americas | Pressure Sensor Module 0Psi to 5Psi 4mA to 20mA (Alt: 11190393-00) Min Qty: 5 Package Multiple: 5 | 0 |
|
$338.6246 / $407.4974 | Buy Now |
DISTI #
TSS11190393-00
|
Heilind Electronics | AST44LPA00005P4D1000-SS:CTO-13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$333.9600 / $466.3300 | Buy Now | |
DISTI #
11190393-00
|
TTI | AST44LPA00005P4D1000-SS Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$347.8400 | Buy Now |
DISTI #
11190393-00
|
Avnet Americas | Pressure Sensor Module 0Psi to 5Psi 4mA to 20mA (Alt: 11190393-00) Min Qty: 5 Package Multiple: 5 | 0 |
|
$338.6246 / $407.4974 | Buy Now |
DISTI #
11190393-00
|
Avnet Americas | Pressure Sensor Module 0Psi to 5Psi 4mA to 20mA (Alt: 11190393-00) Min Qty: 5 Package Multiple: 5 | 0 |
|
$338.6246 / $407.4974 | Buy Now |
DISTI #
000000000006332486
|
Sager | TE Connectivity AST44LPA00005P4D1000-SS Min Qty: 1 | 0 |
|
$382.6300 / $404.1800 | Buy Now |
|
Master Electronics | 0 |
|
$333.9600 / $466.3300 | Buy Now |