There are no models available for this part yet.
Overview of 11190461-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11190461-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-11190461-00-ND
|
DigiKey | TE Connectivity 11190535-00 , Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$472.8600 | Buy Now | |
DISTI #
11190461-00
|
Avnet Americas | Pressure Sensor 0psi to 100psi Thread Mount (Alt: 11190461-00) Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days | 0 |
|
$372.5378 / $448.3082 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$371.4300 | Buy Now | ||
DISTI #
TSS11190461-00
|
Heilind Electronics | AST4400A00100P4M2000-SS:CTO-13 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$374.7600 / $531.2600 | Buy Now | ||
DISTI #
TSS11190461-00
|
Interstate Connecting Components | AST4400A00100P4M2000-SS:CTO-13 | 0 |
|
Buy Now | ||
DISTI #
000000000007195574
|
Sager | AST4400A00100P4M2000-SS:CTO-13000000-03 Min Qty: 1 | 0 |
|
$420.9500 / $444.6600 | Buy Now | |
DISTI #
C1S114407139329
|
Chip1Stop | Pressure sensors, transducers | 2 |
|
$462.0000 / $471.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$374.7600 / $531.2600 | Buy Now |