There are no models available for this part yet.
Overview of 11190535-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11190535-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-11190535-00-ND
|
DigiKey | Piezoresistive Sensor, 0Psi Min, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$864.8700 | Buy Now | |
DISTI #
TSS11190535-00
|
Heilind Electronics | 1400 BAR, F250C FEMALE, 0-10V, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 1400 BAR, F250C FEMALE, 0-10V, CABLE, 6F |
1 Partner Stock |
|
$264.5800 / $321.2000 | Buy Now | ||
DISTI #
TSS11190535-00
|
Interstate Connecting Components | 1400 BAR, F250C FEMALE, 0-10V, | 0 |
|
Buy Now | ||
DISTI #
C1S114407125283
|
Chip1Stop | Pressure sensors, transducers | 1 |
|
$860.0000 | Buy Now | |
Master Electronics | 1400 BAR, F250C FEMALE, 0-10V, CABLE, 6F |
1 Partner Stock |
|
$264.5800 / $321.2000 | Buy Now |