There are no models available for this part yet.
Overview of 11191293-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11191293-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$280.3000 | Buy Now | ||
DISTI #
TSS11191293-00
|
Heilind Electronics | 30 PSI, 1/4MNPT, 4-20MA, CONDU | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$277.2600 / $393.0500 | Buy Now | ||
DISTI #
TSS11191293-00
|
Interstate Connecting Components | 30 PSI, 1/4MNPT, 4-20MA, CONDU | 0 |
|
Buy Now | ||
DISTI #
000000000007195817
|
Sager | 30 PSI, 1/4MNPT, 4-20MA, CONDUIT, 2FT., Min Qty: 1 | 0 |
|
$317.6700 / $350.3700 | Buy Now | |
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$277.2600 / $393.0500 | Buy Now |