Part Details for 11192253-00 by TE Connectivity
Overview of 11192253-00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11192253-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11192253-00-ND
|
DigiKey | TE Connectivity 11190535-00 , Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$319.3800 / $359.9300 | Buy Now |
DISTI #
11192253-00
|
Avnet Americas | Pressure Sensor 0psi to 5000psi Thread Mount - Bulk (Alt: 11192253-00) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$189.3664 / $227.8816 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$188.8000 | Buy Now |
DISTI #
TSS11192253-00
|
Heilind Electronics | AST4000P05000P4D1000:CTO-13000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$190.5000 / $360.0600 | Buy Now |
DISTI #
TSS11192253-00
|
Interstate Connecting Components | AST4000P05000P4D1000:CTO-13000 | 0 |
|
Buy Now | |
DISTI #
000000000007196142
|
Sager | AST4000P05000P4D1000:CTO-13000000-02 Min Qty: 1 | 0 |
|
$213.9700 / $236.0000 | Buy Now |
DISTI #
C1S114407103333
|
Chip1Stop | Pressure sensors, transducers | 3 |
|
$369.0000 / $393.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$190.5000 / $360.0600 | Buy Now |