Part Details for 11192415-00 by TE Connectivity
Overview of 11192415-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11192415-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11192415-00-ND
|
DigiKey | TE Connectivity 11190535-00 , Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$673.9400 / $686.9200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$488.4400 | Buy Now |
DISTI #
TSS11192415-00
|
Heilind Electronics | AST20PT2A00500B1A1L000:CTO-130 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$544.3900 / $771.7400 | Buy Now |
DISTI #
TSS11192415-00
|
Interstate Connecting Components | AST20PT2A00500B1A1L000:CTO-130 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$544.3900 / $771.7400 | Buy Now |